MDL-7-R, Предохранитель с задержкой срабатывания для защиты электронных схем, стекл. трубка 6.4х31.7 мм, 100
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
52 шт., срок 7 недель
1 150 руб.
от 10 шт. —
910 руб.
от 50 шт. —
701 руб.
Добавить в корзину 1 шт.
на сумму 1 150 руб.
Альтернативные предложения1
Описание
Battery Management Systems
Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.
Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.
Технические параметры
Body Style: | Cylindrical |
Brand: | Bussmann/Eaton |
Current Rating: | 7 A |
Diameter: | 6.35 mm |
Factory Pack Quantity: Factory Pack Quantity: | 5 |
Fuse Size / Group: | 3AG(6.3 mm x 32 mm) |
Fuse Type: | Time Delay/Slow Blow |
Indicator Style: | Without Indicator |
Interrupt Rating: | 200 A at 250 VAC, 10 kA at 125 VAC |
Manufacturer: | Eaton |
Mounting Style: | Holder/Clip |
Packaging: | Bulk |
Product Category: | Cartridge Fuses |
Product Type: | Electronic Time Delay Ferrule Fuse |
Product: | Glass Fuses |
Resistance: | 18 mOhms |
Series: | MDL |
Subcategory: | Fuses |
Termination Style: | Clip |
Voltage Rating AC: | 250 VAC |
Вес, г | 1.87 |
Техническая документация
Datasheet
pdf, 251 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары