AGC-1-1/2-R, Быстрый предохранитель для защиты электронных схем, 6.4х31.7 мм, 100 шт.
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
64 шт., срок 7 недель
420 руб.
от 10 шт. —
330 руб.
от 50 шт. —
270 руб.
Добавить в корзину 1 шт.
на сумму 420 руб.
Альтернативные предложения1
Описание
Fuses & Fuseholders
Bussmann / Eaton Fuses and Fuseholders are available in a wide range of blade-type, ferrule, radial leaded, surface-mount chip, and brick fuses. These fuses include automotive fuses, cartridge fuses, industrial fuses, and electrical fuses. Bussmann / Eaton fuses are the industry leaders in overcurrent and overvoltage circuit protection.
Bussmann / Eaton Fuses and Fuseholders are available in a wide range of blade-type, ferrule, radial leaded, surface-mount chip, and brick fuses. These fuses include automotive fuses, cartridge fuses, industrial fuses, and electrical fuses. Bussmann / Eaton fuses are the industry leaders in overcurrent and overvoltage circuit protection.
Технические параметры
Body Style: | Cylindrical |
Brand: | Bussmann/Eaton |
Current Rating: | 1.5 A |
Diameter: | 6.35 mm |
Factory Pack Quantity: Factory Pack Quantity: | 5 |
Fuse Size/Group: | 3AG(6.3 mm x 32 mm) |
Fuse Type: | Fast Blow |
Indicator Style: | Without Indicator |
Manufacturer: | Eaton |
Mounting Style: | Holder/Clip |
Packaging: | Bulk |
Part # Aliases: | AGC-1-1-2-R |
Product Category: | Cartridge Fuses |
Product Type: | Electronic Fast Acting Ferrule Fuse |
Product: | Glass Fuse |
Series: | AGC |
Subcategory: | Fuses |
Termination Style: | Clip |
Voltage Rating AC: | 250 VAC |
Вес, г | 1.84 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.