770849-9, 3.96mm 1x9P 9 1 NO - Rectangular Connectors HousIngs

Фото 1/2 770849-9, 3.96mm 1x9P 9 1 NO - Rectangular Connectors HousIngs
Изображения служат только для ознакомления,
см. техническую документацию
77 руб.
Кратность заказа 5 шт.
от 50 шт.51 руб.
Добавить в корзину 5 шт. на сумму 385 руб.
Номенклатурный номер: 8020454944
Артикул: 770849-9
Бренд: TE Connectivity

Описание

SL-156 series receptacle style wire to board housings made from UL94V-0 rated white nylon designed to mate with 1.

Технические параметры

Application: Wire-to-Board
Brand: TE Connectivity
Contact Gender: Socket(Female)
Contact Type: Socket(Female)
Factory Pack Quantity: Factory Pack Quantity: 500
Flammability Rating: UL 94 V-0
Housing Color: White
Housing Gender: Receptacle
Housing Material: Nylon
Latching Type: Locking Ramp
Manufacturer: TE Connectivity
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 9 Position
Number of Rows: 1 Row
Packaging: Bulk
Pitch: 3.96 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Series: SL-156
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Type: Receptacle Housings
Body Orientation Straight
For Use With Wire-to-Board Connector
Gender Female
Housing Material Nylon
Mounting Type Cable Mount
Number of Contacts 9
Number of Rows 1
Pitch 3.96mm
Series SL-156
Width 16.76mm
Вес, г 2.41

Техническая документация

Datasheet
pdf, 77 КБ