BD7679G-GTR, AC-DC Controllers & Regulators
![BD7679G-GTR, AC-DC Controllers & Regulators](https://static.chipdip.ru/lib/129/DOC031129895.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
19 шт., срок 6 недель
180 руб.
от 10 шт. —
110 руб.
Добавить в корзину 1 шт.
на сумму 180 руб.
Альтернативные предложения1
Описание
AC/DC Converter ICs
ROHM Semiconductor AC/DC Converter ICs are designed with integrated FETs and Pulse Width Modulation (PWM) for a variety of applications. These AC/DC converter ICs provide an ideal system for products that include an electrical outlet. The AC/DC converter ICs feature auto-restart capability, 650V circuit start voltage, and low switching frequencies of 65kHz and 100kHz. These converter ICs are available in the more commonly used SOP8 SMD package. Typical applications include AC adapters, industrial equipment, and household appliances.
ROHM Semiconductor AC/DC Converter ICs are designed with integrated FETs and Pulse Width Modulation (PWM) for a variety of applications. These AC/DC converter ICs provide an ideal system for products that include an electrical outlet. The AC/DC converter ICs feature auto-restart capability, 650V circuit start voltage, and low switching frequencies of 65kHz and 100kHz. These converter ICs are available in the more commonly used SOP8 SMD package. Typical applications include AC adapters, industrial equipment, and household appliances.
Технические параметры
Brand: | ROHM Semiconductor |
Duty Cycle - Max: | 82% |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Input Voltage: | 8.5 V to 25 V |
Manufacturer: | ROHM Semiconductor |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 1 A |
Operating Supply Voltage: | 8.5 V to 25 V |
Output Current: | 1 A |
Package / Case: | SSOP-6 |
Part # Aliases: | BD7679G |
Product Category: | Switching Controllers |
Product Type: | Switching Controllers |
Product: | DC/DC Converter IC |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 65 kHz |
Вес, г | 0.05 |
Дополнительная информация
Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары