BCR402UE6327, 40V 1 LInear constant current drIver 65mA 1.2V~40V SC-74-6 LED DrIvers
![Фото 1/2 BCR402UE6327, 40V 1 LInear constant current drIver 65mA 1.2V~40V SC-74-6 LED DrIvers](https://static.chipdip.ru/lib/752/DOC028752692.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/460/DOC004460943.jpg)
82 руб.
Кратность заказа 5 шт.
от 50 шт. —
52 руб.
от 150 шт. —
45 руб.
от 500 шт. —
37.13 руб.
Добавить в корзину 5 шт.
на сумму 410 руб.
Описание
BCR Linear LED Drivers
Infineon BCR Linear LED Drivers are designed to drive LED currents from 10mA to 700mA, making them suitable for LEDs in general lighting applications. Infineon BCR linear LED drivers can be used to drive LED currents between 10mA and 250mA, preventing thermal runaway.
Infineon BCR Linear LED Drivers are designed to drive LED currents from 10mA to 700mA, making them suitable for LEDs in general lighting applications. Infineon BCR linear LED drivers can be used to drive LED currents between 10mA and 250mA, preventing thermal runaway.
Технические параметры
Brand: | Infineon Technologies |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Features: | High Current Accuracy |
Input Voltage, Max: | 40 V |
Input Voltage, Min: | 40 V |
Input Voltage: | 40 V |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Outputs: | 1 Output |
Output Current: | 65 mA |
Output Voltage: | 40 V |
Package / Case: | SC-74-6 |
Part # Aliases: | SP000013482 BCR42UE6327XT BCR402UE6327HTSA1 |
Pd - Power Dissipation: | 500 mW(1/2 W) |
Product Category: | LED Lighting Drivers |
Product Type: | LED Lighting Drivers |
Qualification: | AEC-Q101 |
Series: | BCR402 |
Subcategory: | Driver ICs |
Supply Current - Max: | 500 uA |
Topology: | Boost |
Вес, г | 0.02 |
Техническая документация
Datasheet
pdf, 1322 КБ
Дополнительная информация
Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем
Похожие товары