DRV8704DCPR, Brush DC Motor 0V~5.3V HTSSOP-38-EP-4.4mm Motor DrIver ICs

DRV8704DCPR, Brush DC Motor 0V~5.3V HTSSOP-38-EP-4.4mm Motor DrIver ICs
Изображения служат только для ознакомления,
см. техническую документацию
810 руб.
от 10 шт.560 руб.
Добавить в корзину 1 шт. на сумму 810 руб.
Номенклатурный номер: 8020456112
Артикул: DRV8704DCPR
Бренд: Texas Instruments

Описание

DRV87xx / DRV87xx-Q1 Dual-Brushed DC Gate Driver

Texas Instruments DRV87xx / DRV87xx-Q1 Dual-Brushed DC Gate Driver is a motor controller for industrial equipment applications. The device controls external N-channel MOSFETs configured as two H-bridges. Motor current can be accurately controlled using adaptive blanking time and various current decay modes, including an automatic mixed decay mode. A simple PWM interface allows easy interfacing to controller circuits. An SPI serial interface is used to program the device's operation.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2000
Features: Current Regulation, SPI/I2C, Multi H-bridge
Load Voltage Rating: 8 V to 52 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Operating Frequency: 500 kHz
Operating Supply Current: 17 mA
Operating Supply Voltage: 8 V to 52 V
Output Current: 10 mA
Output Voltage: 5 V
Package / Case: HTSSOP-38
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Brushed DC Motor Drivers
Series: DRV8704
Subcategory: PMIC-Power Management ICs
Type: Half Bridge
Вес, г 0.44

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем