DRV110PWR, 330mA 6V~15V PWM TSSOP-8 Motor DrIver ICs
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
480 руб.
от 10 шт. —
330 руб.
Добавить в корзину 1 шт.
на сумму 480 руб.
Описание
DRV110 Power-Saving Solenoid Controller
Texas Instruments DRV110 Power-Saving Solenoid Controller is a PWM current controller for solenoids. The DRV110 is designed to regulate the current with a well-controlled waveform to reduce power dissipation. The solenoid current is ramped up fast to ensure opening of the valve or relay. The solenoid current is kept at peak value after initial ramping to ensure the correct operation. Then it is reduced to a lower hold level to avoid thermal problems and reduce power dissipation.
Texas Instruments DRV110 Power-Saving Solenoid Controller is a PWM current controller for solenoids. The DRV110 is designed to regulate the current with a well-controlled waveform to reduce power dissipation. The solenoid current is ramped up fast to ensure opening of the valve or relay. The solenoid current is kept at peak value after initial ramping to ensure the correct operation. Then it is reduced to a lower hold level to avoid thermal problems and reduce power dissipation.
Технические параметры
Brand: | Texas Instruments |
Development Kit: | DRV110EVM |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 360 uA |
Operating Supply Voltage: | 6 V to 15 V |
Output Current: | 8 mA |
Output Voltage: | 6 V to 18 V |
Package / Case: | TSSOP-8 |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Electromechanical Drivers |
Series: | DRV110 |
Subcategory: | PMIC-Power Management ICs |
Type: | PWM Controller |
Automotive | No |
Maximum Operating Temperature - (?C) | 105 |
Military Qualified | No |
Minimum Operating Temperature - (?C) | -40 |
Packaging | Tape and Reel |
Pin Count | 8 |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Вес, г | 0.13 |
Техническая документация
Datasheet DRV110PWR
pdf, 1772 КБ
Дополнительная информация
Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем