R7FA2A1AB3CFM#AA0
![Фото 1/3 R7FA2A1AB3CFM#AA0](https://static.chipdip.ru/lib/924/DOC012924525.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/713/DOC028713446.jpg)
![](https://static.chipdip.ru/lib/638/DOC034638991.jpg)
2499 шт., срок 6-8 недель
1 040 руб.
от 10 шт. —
870 руб.
от 30 шт. —
757 руб.
от 100 шт. —
667.47 руб.
Добавить в корзину 1 шт.
на сумму 1 040 руб.
Альтернативные предложения1
Описание
The RA2A1 group uses the high-performance Arm® Cortex®-M23 core and offers highly integrated, high-accuracy analog capabilities and therefore offers complete MCU with analog solution for signal conditioning and measurement.
Технические параметры
Brand | Renesas Electronics |
Core | ARM Cortex M23 |
Data RAM Size | 32 kB |
Factory Pack Quantity | 160 |
Manufacturer | Renesas Electronics |
Maximum Clock Frequency | 48 MHz |
Maximum Operating Temperature | +105 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Package / Case | QFP-64 |
Packaging | Tray |
Product | MCU |
Product Category | ARM Microcontrollers-MCU |
Product Type | ARM Microcontrollers-MCU |
Program Memory Size | 256 kB |
Program Memory Type | Flash |
Subcategory | Microcontrollers-MCU |
Device Core | ARM Cortex M23 |
Family Name | RA2A1 |
Package Type | LQFP |
Pin Count | 64 |
ADCs | 4x16 bit, 17x16 bit, 4x24 bit, 8x24 bit |
Data Bus Width | 32bit |
Instruction Set Architecture | CISC |
Maximum Frequency | 48MHz |
Maximum Number of Ethernet Channels | 0 |
Mounting Type | Surface Mount |
Number of ADC Units | 4 |
Number of CAN Channels | 1 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 2 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of SPI Channels | 2 |
Number of UART Channels | 1 |
Number of USART Channels | 0 |
Pulse Width Modulation | 16-bit x 6, 32-bit x 1 |
RAM Size | 32 kB |
Typical Operating Supply Voltage | 1.6 → 5.5 V |
USB Channels | 1 |
Width | 10mm |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.