IQS7223C001QNR, Capacitive Touch Sensors IQS7223C ProxFusion IC - WearMaxTM Capacitive Touch and Proximity Controller

IQS7223C001QNR, Capacitive Touch Sensors IQS7223C ProxFusion IC - WearMaxTM Capacitive Touch and Proximity Controller
Изображения служат только для ознакомления,
см. техническую документацию
3942 шт., срок 6-8 недель
280 руб.
от 10 шт.220 руб.
от 100 шт.159 руб.
от 500 шт.130.94 руб.
Добавить в корзину 1 шт. на сумму 280 руб.
Номенклатурный номер: 8020496565
Артикул: IQS7223C001QNR
Бренд: Azoteq

Описание

Sensors\Capacitive Touch Sensors
IQS7223 Capacitive Touch/Proximity Controller ICs

Azoteq IQS7223 Capacitive Touch/Proximity Controller ICs offer accurate long-term and power-on presence detection with an I 2 C communication interface, configurable GPIOs, and low-power options. These ICs feature on-chip calculations that enable the IC to respond effectively, event/streaming modes, automated system power modes for optimal response, and a customizable user interface. The IQS7223 ICs include built-in functions such as dedicated intelligent wear output, differential measurements, automatic tuning, noise filtering, and debounce/hysteresis. These ProxFusion® ICs are ideal for headphone wear detection, fitness band or smartwatch wear detection, and presence detection purposes.

Технические параметры

Brand: Azoteq
Factory Pack Quantity: Factory Pack Quantity: 2000
Interface Type: I2C
Manufacturer: Azoteq
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Operating Supply Voltage: 1.8 V to 3.5 V
Package / Case: QFN-20
Packaging: Reel, Cut Tape
Product Category: Capacitive Touch Sensors
Product Type: Touch Sensors
Sensor Type: Controller
Series: IQS7223C
Subcategory: Sensors
Supply Voltage - Max: 3.5 V
Supply Voltage - Min: 1.8 V
Temperature Range: -40 C to+85 C
Termination Style: SMD/SMT

Техническая документация

Datasheet
pdf, 413 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.