KN01AL-SHL-A, Heavy Duty Power Connectors Conn receptacle outer shell (Large)

KN01AL-SHL-A, Heavy Duty Power Connectors Conn receptacle outer shell (Large)
Изображения служат только для ознакомления,
см. техническую документацию
18 шт., срок 7-9 недель
7 450 руб.
от 5 шт.6 990 руб.
от 10 шт.5 810 руб.
Добавить в корзину 1 шт. на сумму 7 450 руб.
Номенклатурный номер: 8020496569
Артикул: KN01AL-SHL-A

Описание

Connectors\Power Connectors\Heavy Duty Power Connectors
KN06 Rectangular Multi-Pole Hybrid Connectors
JAE Electronics KN06 Rectangular Multi-Pole Hybrid Connectors are configurable, single-engagement lever locking connectors. These connectors are cabable of housing up to 6 modulator insulators and mate up to 300 positions on a single platform. This reduces the number of connectors necessary during installation compared to conventional use of multiple connectors. JAE Electronics KN06 Rectangular Multi-Pole Hybrid Connectors are designed for large equipment, such as semiconductor manufacturing equipment and industrial equipment requiring multi-pole wiring.

Технические параметры

Accessory Type: Shell
Brand: JAE Electronics
Factory Pack Quantity: Factory Pack Quantity: 1
Housing Material: Aluminum Alloy
Insert / Contact Gender: Male, Female
Manufacturer: JAE Electronics
Packaging: Tray
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Accessories
Series: KN01
Subcategory: Power Connectors
Tradename: KN06/KN01

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.