CBM150S240, Switching Power Supplies 150W 24V 6.25A

Фото 1/2 CBM150S240, Switching Power Supplies 150W 24V 6.25A
Изображения служат только для ознакомления,
см. техническую документацию
24 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
49 960 руб.
от 5 шт.45 120 руб.
от 10 шт.43 770 руб.
Добавить в корзину 1 шт. на сумму 49 960 руб.
Альтернативные предложения1
Номенклатурный номер: 8020497013
Артикул: CBM150S240

Описание

Power\Power Supplies\Switching Power Supplies
CBM150S AC-DC Switching Brick Power Modules

Cincon CBM150S AC-DC Switching Brick Power Modules offer a 150W AC-DC brick power supply with power factor correction (PFC). The Cincon CBM150S AC-DC Switching Brick Power Modules require no extremal components to pass EMI class B. These power modules are highly efficient, reliable, compact, high-power density modules. CBM150S is fully protected against short-circuit and over-voltage conditions. Cincon"s automated manufacturing methods and extensive testing and qualification program ensure that this brick power module series is extremely reliable.

Технические параметры

Brand: Cincon
Efficiency: 92%
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage: 90 VAC to 264 VAC
Isolation Voltage: 3 kVAC
Load Regulation: Regulated
Manufacturer: Cincon
Maximum Operating Temperature: +90 C
Minimum Operating Temperature: -40 C
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 6.25 A
Output Power: 150 W
Output Voltage-Channel 1: 24 VDC
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: CBM150
Subcategory: AC-DC Power Supply
Type: AC-DC Brick
Efficiency 92%
Factory Pack Quantity 1
Industry Industrial
Input Frequency 47 Hz to 63 Hz
Input Voltage 90 VAC to 264 VAC
Isolation Voltage 3 kVAC
Load Regulation Regulated
Maximum Operating Temperature +90 C
Minimum Operating Temperature -40 C
Mounting Style Chassis
Number of Outputs 1 Output
Open Frame-Enclosed Enclosed
Output Current-Channel 1 6.25 A
Output Power 150 W
Output Voltage-Channel 1 24 VDC
Product Switching Supplies
Series CBM150
Type AC-DC Brick

Техническая документация

Datasheet
pdf, 478 КБ
Datasheet
pdf, 877 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.