M9105/K12, Industrial Hall Effect / Magnetic Sensors FeMale Magnet Support 12 MM

M9105/K12, Industrial Hall Effect / Magnetic Sensors FeMale Magnet Support 12 MM
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 7-9 недель
16 820 руб.
Добавить в корзину 1 шт. на сумму 16 820 руб.
Номенклатурный номер: 8020497025
Артикул: M9105/K12
Бренд: BEI SENSORS

Описание

Electromechanical\Industrial Automation\Industrial Sensors\Industrial Hall Effect / Magnetic Sensors
ACW4 Hall Effect Position Sensors
Sensata Technologies ACW4 Hall Effect Position Sensors provide absolute single turn measurement with an analog output in an over-molded, modular design that offers flexibility and protection from the environment. The modules feature a hall effect sensor inside an absolute encoder to produce an absolute single turn output. The compact sensors offer robustness and excellent resistance to shocks/vibrations while meeting IP67 standards. Three output options are available: PWM, CANopen, and SSI. Other features include low power consumption, feedback control in wet or dirty environments, and data monitoring functions for operational efficiency.

Технические параметры

Brand: BEI Sensors
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Sensata
Product Category: Industrial Hall Effect/Magnetic Sensors
Product Type: Industrial Hall Effect/Magnetic Sensors
Series: M9105
Subcategory: Sensors
Type: Female Magnet Support
Вес, г 85.13

Техническая документация

Datasheet
pdf, 219 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.