10164228-0241A1RLF, Board to Board & Mezzanine Connectors BREGSTAK .04MM 24P HDR 1.5MM

Фото 1/2 10164228-0241A1RLF, Board to Board & Mezzanine Connectors BREGSTAK .04MM 24P HDR 1.5MM
Изображения служат только для ознакомления,
см. техническую документацию
200 руб.
от 10 шт.150 руб.
от 100 шт.119 руб.
от 500 шт.101.69 руб.
Добавить в корзину 1 шт. на сумму 200 руб.
Номенклатурный номер: 8020497148
Артикул: 10164228-0241A1RLF
Бренд: Amphenol

Описание

Connectors\Board to Board & Mezzanine Connectors
BergStak® 0.40mm Board-to-Board Connectors

Amphenol FCI BergStak® 0.40mm Board-to-Board Connectors offer a 0.3A per contact current rating, 50MΩ insulation resistance, and 30V DC voltage rating. These connectors feature a compact design with stack heights of 1.5mm and 4mm with 10 to 100 positions. The contact lock function provides high mating reliability, while the shock-absorbing ribs on the housing make this connector highly suitable for high-vibration applications. Amphenol FCI BergStak 0.40mm Connectors support signal speeds of up to 16Gb/s and can be soldered on FPC for flexible board-to-board connections.

Технические параметры

Application: PC, Tablet Smart Devices
Brand: Amphenol FCI
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 300 mA
Data Rate: 16 Gb/s
Factory Pack Quantity: Factory Pack Quantity: 5000
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer(LCP)
Insulation Resistance: 50 MOhms
Manufacturer: Amphenol
Maximum Data Rate: 16 Gb/s
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Angle: Vertical
Mounting Style: PCB Mount
Number of Positions: 24 Position
Number of Rows: 2 Row
Packaging: Reel
Pitch: 0.4 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Stack Height: 1.5 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 30 VAC/DC
Current Rating 300mA
Mounting Type PCB Mount
Number of Contacts 24
Number of Rows 2
Pitch 0.4mm
Series BergStak
Series Number 10164228
Termination Method Pin
Type Board to Board

Техническая документация

Datasheet
pdf, 260 КБ