PIC16F17144-I/P, 7kx14 Flash 18I/O 32MHz PDIP20

PIC16F17144-I/P, 7kx14 Flash 18I/O 32MHz PDIP20
Изображения служат только для ознакомления,
см. техническую документацию
3 890 руб.
от 25 шт.1 670 руб.
от 100 шт.1 070 руб.
Добавить в корзину 1 шт. на сумму 3 890 руб.
Номенклатурный номер: 8020498661
Артикул: PIC16F17144-I/P

Описание

PIC16F171 8-Bit Microcontrollers
Microchip Technology PIC16F171 8-Bit Microcontrollers feature advanced analog peripherals making them specifically well-suited for raw sensor applications requiring signal gain or filtering. The PIC16F171 MCUs integrate a low-noise Operational Amplifier (Op-Amp), a 12-bit differential Analog-to-Digital Converter with Computation (ADCC), two 8-bit Digital-to-Analog Converters (DAC), a 16-bit Pulse-Width Modulation (PWM) peripheral, and many more waveform control and communication peripherals. These small form factor, feature-rich devices are ideal for low-cost, energy-efficient analog sensor applications with higher resolution requirements.

Технические параметры

ADC Resolution: 12 bit
Brand: Microchip Technology
Core: RISC
DAC Resolution: 8 bit
Data RAM Size: 512 B
Data RAM Type: SRAM
Data ROM Size: 128 B
Data ROM Type: EEPROM
Factory Pack Quantity: Factory Pack Quantity: 22
Interface Type: I2C, SPI
Manufacturer: Microchip
Maximum Clock Frequency: 32 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of I/Os: 18 I/O
Number of Timers/Counters: 2x8 bit, 2x16 bit
Package / Case: PDIP-20
Packaging: Tube
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 7 kB
Program Memory Type: Flash
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Watchdog Timers: Watchdog Timer, Windowed
Вес, г 1

Техническая документация

Datasheet
pdf, 9231 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем