TL084IDR, 3MHz 1.4mA 4 SOIC-14 FET InputAmplIfIers ROHS

Фото 1/3 TL084IDR, 3MHz 1.4mA 4 SOIC-14 FET InputAmplIfIers ROHS
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
Кратность заказа 5 шт.
от 50 шт.64 руб.
от 150 шт.56 руб.
от 500 шт.42.18 руб.
Добавить в корзину 5 шт. на сумму 550 руб.
Номенклатурный номер: 8020500403
Артикул: TL084IDR
Бренд: Texas Instruments

Описание

A range of well-established high-performance JFET input, bipolar output operational amplifiers from Texas Instruments featuring low input bias currents and high slew rates.

Технические параметры

Amplifier Type J-FET
GBP - Gain Bandwidth Product 3MHz
Iq Per Channel (Typ) 1.4mA
Maximum Operating Temperature 85В°C
Minimum Operating Temperature -40В°C
Number Of Circuits 4
SR - Slew Rate 13 V/us
Supply Voltage - Max 36V, В±3.5V
Supply Voltage - Min 7V
Amplifier Type: General Purpose Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 86 dB
Dual Supply Voltage: +/-5 V, +/-9 V, +/-12 V, +/-15 V
en - Input Voltage Noise Density: 18 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 2500
GBP - Gain Bandwidth Product: 3 MHz
Ib - Input Bias Current: 200 pA
In - Input Noise Current Density: 0.01 pA/sqrt Hz
Input Type: Rail-to-Rail
Manufacturer: Texas Instruments
Maximum Dual Supply Voltage: +/-18 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-3.5 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 1.4 mA
Operating Supply Voltage: 7 V to 36 V, +/-3.5 V to+/-18 V
Output Current per Channel: 10 mA
Package / Case: SOIC-14
Pd - Power Dissipation: 680 mW
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
Series: TL084
Shutdown: No Shutdown
SR - Slew Rate: 13 V/us
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 30 V
Supply Voltage - Min: 7 V
Technology: BiFET
Vcm - Common Mode Voltage: Negative Rail+4 V to Positive Rail-4 V
Voltage Gain dB: 106.02 dB
Vos - Input Offset Voltage: 6 mV
Mounting Type Surface Mount
Number of Channels per Chip 4
Package Type SOIC
Pin Count 14
Power Supply Type Dual
Rail to Rail No
Typical Dual Supply Voltage ±12 V, ±15 V, ±5 V, ±9 V
Typical Gain Bandwidth Product 3MHz
Typical Input Voltage Noise Density 18nV/√Hz
Typical Slew Rate 13V/µs
Typical Voltage Gain 106 dB
Width 3.91mm
Вес, г 0.27

Техническая документация

Datasheet
pdf, 1645 КБ
Datasheet
pdf, 1680 КБ
Datasheet TL08xx
pdf, 2454 КБ

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем