INA231BIYFDR, DSBGA-12(1.65x1.39) MonItors & Reset CIrcuIts

INA231BIYFDR, DSBGA-12(1.65x1.39) MonItors & Reset CIrcuIts
Изображения служат только для ознакомления,
см. техническую документацию
690 руб.
от 10 шт.480 руб.
Добавить в корзину 1 шт. на сумму 690 руб.
Номенклатурный номер: 8020502269
Артикул: INA231BIYFDR
Бренд: Texas Instruments

Описание

INA231 Current-Shunt & Power Monitors

Texas Instruments INA231 Current-Shunt and Power Monitors come with a 1.8V compliant I 2 C interface that features 16 programmable addresses. The device monitors both shunt voltage drops and bus supply voltage. Programmable calibration value, conversion times, and averaging combined with an internal multiplier enable direct readouts of current in amperes and power in watts. The INA231 senses current on buses that vary from 0V to 28V. The device is powered from a single 2.7V to 5.5V supply, drawing 330µA (typical) of supply current. The INA231 is specified over the operating temperature range of -40°C to +125°C.

Технические параметры

Accuracy: 0.5%
Brand: Texas Instruments
Development Kit: INA231EVM
Factory Pack Quantity: Factory Pack Quantity: 3000
Features: Alert Function, Bi-directional, Low-side Capable
Input Voltage Range: 2.7 V to 5.5 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 330 uA
Output Current: 10 mA
Package / Case: DSBGA-12
Product Category: Current & Power Monitors & Regulators
Product Type: Current & Power Monitors & Regulators
Product: Current and Power Monitors
Sensing Method: High or Low Side
Series: INA231
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Вес, г 0.34

Дополнительная информация

Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем