MCP4351-104E/ST

MCP4351-104E/ST
Изображения служат только для ознакомления,
см. техническую документацию
490 руб.
Добавить в корзину 1 шт. на сумму 490 руб.
Номенклатурный номер: 8022695351

Описание

Automotive Analog Products
Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.

Технические параметры

Brand: Microchip Technology
Digital Interface: SPI
Factory Pack Quantity: Factory Pack Quantity: 74
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Number of POTs: Quad
Operating Supply Current: 550 uA
Operating Supply Voltage: 1.8 V to 5.5 V
Package / Case: TSSOP-20
Packaging: Tube
Product Category: Digital Potentiometer ICs
Product Type: Digital Potentiometer ICs
Qualification: AEC-Q100
Resistance: 100 kOhms
Series: MCP4351
Subcategory: Digital Potentiometer ICs
Taper: Linear
Taps per POT: 257
Temperature Coefficient: 150 PPM/C
Termination Style: SMD/SMT
Tolerance: 20%
Wiper Memory: Volatile

Техническая документация

Datasheet
pdf, 5236 КБ