PIC16F1516-E/SS, 8KB PIC 20MHz FLASH 25 SSOP-28-208mIl MIcrocontroller UnIts (MCUs/MPUs/SOCs)

PIC16F1516-E/SS, 8KB PIC 20MHz FLASH 25 SSOP-28-208mIl MIcrocontroller UnIts (MCUs/MPUs/SOCs)
Изображения служат только для ознакомления,
см. техническую документацию
1 000 руб.
Добавить в корзину 1 шт. на сумму 1 000 руб.
Номенклатурный номер: 8020503075
Артикул: PIC16F1516-E/SS

Описание

Telehealth/Medical Solutions

Microchip Technology Telehealth/Medical Solutions address the increased need for medical IoT devices in the growing telehealth segment of the medical market. Through its focused Medical Products Group, Microchip has been supporting medical device designers for many years. Microchip supports all classes of medical devices without restrictions and has unmatched long-term support for its product. Microchip gives medical IoT device developers a broad range of products, demonstration design files, and experienced support to make their Medical IoT designs smart, connected, and secure.

Технические параметры

ADC Resolution: 10 bit
Brand: Microchip Technology
Core: PIC16
Data Bus Width: 8 bit
Data RAM Size: 512 B
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 47
Interface Type: I2C, SPI, USART
Manufacturer: Microchip
Maximum Clock Frequency: 20 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 17 Channel
Number of I/Os: 25 I/O
Number of Timers/Counters: 3 Timer
Package / Case: SSOP-28
Packaging: Tube
Processor Series: PIC16
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 8 kB
Program Memory Type: Flash
Series: PIC16(L)F151x
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Tradename: PIC
Вес, г 0.52

Техническая документация

Datasheet
pdf, 4217 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем