TPS3431SQDRBRQ1, HVSON-8-EP(3x3) TImers / Clock OscIllators ROHS

TPS3431SQDRBRQ1, HVSON-8-EP(3x3) TImers / Clock OscIllators ROHS
Изображения служат только для ознакомления,
см. техническую документацию
310 руб.
от 10 шт.230 руб.
Добавить в корзину 1 шт. на сумму 310 руб.
Номенклатурный номер: 8020503139
Артикул: TPS3431SQDRBRQ1
Бренд: Texas Instruments

Описание

TPS343x/TPS343x-Q1 Window Watchdog Timers

Texas Instruments TPS343x/TPS343x-Q1 Window Watchdog Timers come with a programmable watchdog window and a programmable watchdog reset delay for a wide variety of applications. The TPS3430 window watchdog achieves 15% timing accuracy (-40°C to +125°C) and 2.5% timing accuracy (typical at 25°C). The watchdog output (WDO) reset delay can be set by factory-programmed default delay settings or programmed by an external capacitor. The watchdog can be disabled via the SET pins to avoid undesired watchdog timeouts during the development process or during power on. The TPS343x-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Battery Backup Switching: No Backup
Brand: Texas Instruments
Chip Enable Signals: No Chip Enable
Development Kit: TPS3431EVM
Factory Pack Quantity: Factory Pack Quantity: 3000
Manual Reset: No Manual Reset
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Operating Supply Current: 10 uA
Output Type: Active Low, Open Drain
Package / Case: SON-8
Power Fail Detection: No
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Qualification: AEC-Q100
Reset Delay Time: 200 ms
Series: TPS3431-Q1
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 6.5 V
Supply Voltage - Min: 1.8 V
Threshold Voltage: 6.5 V
Type: Voltage Supervisory
Watchdog Timers: Watchdog
Вес, г 0.29

Дополнительная информация

Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем