PIC16F1936T-I/SS, 8KB PIC 512Byte 32MHz FLASH 25 SSOP-28-208mIl MIcrocontroller UnIts (MCUs/MPUs/SOCs)

PIC16F1936T-I/SS, 8KB PIC 512Byte 32MHz FLASH 25 SSOP-28-208mIl MIcrocontroller UnIts (MCUs/MPUs/SOCs)
Изображения служат только для ознакомления,
см. техническую документацию
700 руб.
от 10 шт.480 руб.
от 30 шт.428 руб.
от 100 шт.301.38 руб.
Добавить в корзину 1 шт. на сумму 700 руб.
Номенклатурный номер: 8020503309
Артикул: PIC16F1936T-I/SS

Описание

Motor Control for Stepper Motors Microchip Technology Motor Control for Stepper Motors is a full line of MCUs, Digital Signal Processors, and Controllers for Stepper Motor control. Microchip digital signal controllers and microcontrollers feature an enhanced core with unique features for embedded control of small motors and general purpose applications. These devices include essential peripherals like Intelligent Analog, Core Independent Peripherals (CIPs), and communication combined with eXtreme Low-Power (XLP) for a wide range of low-power applications. The devices were developed for highly efficient systems designs focusing on lower power consumption and costs.

Технические параметры

ADC Resolution: 10 bit
Brand: Microchip Technology
Data Bus Width: 8 bit
Data RAM Size: 512 B
Factory Pack Quantity: 2100
Interface Type: EUSART, MI2C, SPI
Manufacturer: Microchip
Maximum Clock Frequency: 32 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 11 Channel
Number of I/Os: 25 I/O
Number of Timers/Counters: 5 Timer
Package / Case: SSOP-28
Processor Series: PIC16
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCUs
Program Memory Size: 14 kB
Program Memory Type: Flash
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Вес, г 0.21

Техническая документация

Datasheet PIC16F1936
pdf, 4527 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем