SN74AXC2T45DCTR, SSOP-8-2.8mm Translators / Level ShIfters

SN74AXC2T45DCTR, SSOP-8-2.8mm Translators / Level ShIfters
Изображения служат только для ознакомления,
см. техническую документацию
330 руб.
Добавить в корзину 1 шт. на сумму 330 руб.
Номенклатурный номер: 8020503345
Артикул: SN74AXC2T45DCTR
Бренд: Texas Instruments

Описание

SN74AXC2T45/SN74AXC2T45-Q1 Bus Transceiver

Texas Instruments SN74AXC2T45/SN74AXC2T45-Q1 Dual-Supply Bus Transceiver is designed for asynchronous communication between data buses. The device transmits data from the A bus to the B bus or from the B bus to the A bus, depending on the logic level of the direction-control input (DIR). The SN74AXC2T45/SN74AXC2T45-Q1 device is designed so the control pin (DIR) is referenced to V CCA. This device is fully specified for partial-power-down applications using the I off current. The Ioff protection circuitry ensures that no excessive current is drawn from or to an input, output, or combined I/O that is biased to a specific voltage while the device is powered down. The V CC isolation feature ensures that if either V CCA or V CCB is less than 100mV, both I/O ports enter a high-impedance state by disabling their outputs. Glitch-free power supply sequencing allows either supply rail to be powered on or off in any order while providing robust power sequencing performance. The SN74AXC2T45-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand: Texas Instruments
Data Rate: 380 Mb/s
Development Kit: SN74AXC2T-SMALLPKGEVM
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Type: CMOS
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 23 uA
Output Type: 3-State
Package / Case: SM8-8
Product Category: Translation-Voltage Levels
Product Type: Translation-Voltage Levels
Propagation Delay Time: 76 ns, 106 ns
Series: SN74AXC2T45
Subcategory: Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 0.65 V
Type: Translating Transceiver
Вес, г 0.05

Дополнительная информация

Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем