INA240A2QPWRQ1, TSSOP-8 OperatIonal AmplIfIer
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
780 руб.
от 10 шт. —
610 руб.
от 30 шт. —
527 руб.
от 100 шт. —
467.01 руб.
Добавить в корзину 1 шт.
на сумму 780 руб.
Описание
Current Sense Amplifiers AEC-Q100, -4 to 80V, bi-directional, ultra-precise current sense amplifier w/ enhanced pwm rejection 8-TSSOP -40 to 125
Технические параметры
-3db Bandwidth | 400kHz |
Amplifier Type | Current Sense |
Current - Input Bias | 90ВµA |
Current - Supply | 1.8mA |
Manufacturer | Texas Instruments |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | -40В°C ~ 125В°C |
Output Type | - |
Package / Case | 8-TSSOP(0.173", 4.40mm Width) |
Packaging | Cut Tape(CT) |
Part Status | Active |
Series | Automotive, AEC-Q100, Zero-Drift |
Slew Rate | 2V/Вµs |
Supplier Device Package | 8-TSSOP |
Voltage - Input Offset | 5ВµV |
Voltage - Supply, Single/Dual (В±) | 2.7V ~ 5.5V |
3 dB Bandwidth: | 400 kHz |
Amplifier Type: | High-Side Current Sense Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 132 dB |
Development Kit: | INA240EVM |
en - Input Voltage Noise Density: | 40 nV/sqrt Hz |
Factory Pack Quantity: | 2000 |
Features: | Bi-directional, Enhanced PWM Rejection, Low-side Capable |
Gain Error: | 0.05% |
Gain V/V: | 50 V/V |
GBP - Gain Bandwidth Product: | 100 kHz |
Ib - Input Bias Current: | 90 uA |
Input Type: | Common Mode |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 2.4 mA |
Package/Case: | TSSOP-8 |
Pd - Power Dissipation: | 1.5 W |
Product Category: | Current Sense Amplifiers |
Product Type: | Current Sense Amplifiers |
Product: | Current Sense Amplifiers |
Qualification: | AEC-Q100 |
Settling Time: | 9.6 us |
Shutdown: | No Shutdown |
SR - Slew Rate: | 2 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Topology: | Zero-Drift |
Vcm - Common Mode Voltage: | -4 V to 80 V |
Vos - Input Offset Voltage: | 5 uV |
Вес, г | 0.31 |
Техническая документация
Документация
pdf, 1759 КБ
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем