PIC32MM0256GPM028-E/SS, SSOP-28-208mIl MIcrocontroller UnIts (MCUs/MPUs/SOCs)

PIC32MM0256GPM028-E/SS, SSOP-28-208mIl MIcrocontroller UnIts (MCUs/MPUs/SOCs)
Изображения служат только для ознакомления,
см. техническую документацию
790 руб.
от 10 шт.600 руб.
Добавить в корзину 1 шт. на сумму 790 руб.
Номенклатурный номер: 8020505141
Артикул: PIC32MM0256GPM028-E/SS

Описание

Automotive 32-Bit Microcontrollers

Microchip Technology Automotive 32-Bit Microcontrollers are designed to meet various automotive needs. Microchip's entry-level devices feature LIN connectivity and a Peripheral Touch Controller (PTC), while the high-performance devices include Ethernet-AVB, CAN FD, and Media Local Bus (MediaLB®) connectivity ideal for applications such as infotainment as well as smart antennas.

Технические параметры

ADC Resolution: 10 bit/12 bit
Brand: Microchip Technology
Core: MIPS32 microAptiv UC
DAC Resolution: 5 bit
Data Bus Width: 32 bit
Data RAM Size: 32 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 47
Interface Type: I2C, UART, SPI, USB
Manufacturer: Microchip
Maximum Clock Frequency: 25 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 12 Channel
Number of I/Os: 21 I/O
Number of Timers/Counters: 21 Timer
Package / Case: SSOP-28
Packaging: Tube
Product Category: 32-bit Microcontrollers-MCU
Product Type: 32-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 256 kB
Program Memory Type: Flash
Qualification: AEC-Q100
Series: PIC32MMxxxxGPM
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2 V
Tradename: microAptiv
Watchdog Timers: Watchdog Timer
Вес, г 0.77

Техническая документация

Datasheet
pdf, 2828 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем