TMP6331QDYARQ1, SOD-523 PTC ThermIstors

TMP6331QDYARQ1, SOD-523 PTC ThermIstors
Изображения служат только для ознакомления,
см. техническую документацию
66 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт. на сумму 330 руб.
Номенклатурный номер: 8020505319
Артикул: TMP6331QDYARQ1
Бренд: Texas Instruments

Описание

TMP63/TMP63-Q1 Linear Thermistors
Texas Instruments TMP63/TMP63-Q1 Linear Thermistors offer linearity and consistent sensitivity across temperature to enable simple and accurate methods for temperature conversion. Their low power consumption and a small thermal mass minimize the impact of self-heating. With built-in failsafe behavior at high temperatures and powerful immunity to environmental variation, these devices are designed for a long lifetime of high performance. The small size of the Texas Instruments TMP63/TMP63-Q1 also allows for close placement to heat sources and quick response times.

Технические параметры

Brand: Texas Instruments
Current Rating: 40 uA
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Package / Case: SOT-5X3-2
Packaging: Reel, Cut Tape
Product Category: PTC Thermistors
Product Type: PTC Thermistors
Resistance: 100 kOhms
Series: TMP63-Q1
Subcategory: Thermistors
Temperature Coefficient: 6400 ppm/C
Termination Style: SMD/SMT
Tolerance: 1%
Voltage Rating DC: 6 VDC
Вес, г 0.02

Техническая документация