TPS7A1633QDGNRQ1, MSOP-8 LInear Voltage Regulators (LDO)

TPS7A1633QDGNRQ1, MSOP-8 LInear Voltage Regulators (LDO)
Изображения служат только для ознакомления,
см. техническую документацию
780 руб.
от 10 шт.660 руб.
Добавить в корзину 1 шт. на сумму 780 руб.
Номенклатурный номер: 8020506882
Артикул: TPS7A1633QDGNRQ1
Бренд: Texas Instruments

Описание

TPS7A16xx/TPS7A16xx-Q1 LDO Voltage Regulators Texas Instruments TPS7A16xx/TPS7A16xx-Q1 Low-Dropout Voltage Regulators offer the benefits of ultra-low quiescent current, high input voltage, and miniaturized, high thermal-performance packaging. TPS7A16xx/TPS7A16xx-Q1 is designed for continuous or sporadic (power back up) battery-powered applications where the ultra-low quiescent current is critical to extending system battery life. The TPS7A16xx/TPS7A16xx-Q1 family offers an enable pin (EN) compatible with standard CMOS logic and an integrated open drain active-high power good output (PG) with a user-programmable delay. These pins are intended for use in microcontroller-based, battery-powered applications where power-rail sequencing is required. TPS7A16xx/TPS7A16xx-Q1 devices are also ideal for generating a low-voltage supply from multi-cell solutions ranging from high cell-count power-tool packs to automotive applications. The Texas Instruments TPS7A16xx-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand: Texas Instruments
Dropout Voltage - Max: 500 mV
Dropout Voltage: 60 mV
Factory Pack Quantity: 2500
Input Voltage, Max: 60 V
Input Voltage, Min: 3 V
Load Regulation: 1%
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 5 uA
Output Current: 100 mA
Output Type: Fixed
Output Voltage: 3.3 V
Package/Case: MSOP-PowerPad-8
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Qualification: AEC-Q100
Quiescent Current: 5 uA
Subcategory: PMIC-Power Management ICs
Вес, г 0.21

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем