SN65C1168PWR, TSSOP-16 RS-485/RS-422 ICs
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
550 руб.
от 10 шт. —
370 руб.
от 30 шт. —
319 руб.
Добавить в корзину 1 шт.
на сумму 550 руб.
Описание
SNx5116x Dual Drivers & Receivers
Texas Instruments SNx5116x Dual Drivers & Receivers are integrated circuits designed for balanced transmission lines. The devices meet TIA/EIA-422-B and ITU recommendation V.11. The SN65C1167 and SN75C1167 combine dual 3-state differential line drivers and 3-state differential line receivers, both of which operate from a single 5V power supply. The driver and receiver have active-high and active-low enables, respectively, which can be connected together externally to function as direction control. The SN65C1168 and SN75C1168 drivers have individual active-high enables.
Texas Instruments SNx5116x Dual Drivers & Receivers are integrated circuits designed for balanced transmission lines. The devices meet TIA/EIA-422-B and ITU recommendation V.11. The SN65C1167 and SN75C1167 combine dual 3-state differential line drivers and 3-state differential line receivers, both of which operate from a single 5V power supply. The driver and receiver have active-high and active-low enables, respectively, which can be connected together externally to function as direction control. The SN65C1168 and SN75C1168 drivers have individual active-high enables.
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 10 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Function: | Transceiver |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 2 Receiver |
Operating Supply Current: | 9 mA |
Operating Supply Voltage: | 5 V |
Package / Case: | TSSOP-16 |
Product Category: | RS-422 Interface IC |
Product Type: | RS-422 Interface IC |
Product: | RS-422 Transceivers |
Series: | SN65C1168 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Automotive | No |
Data Rate | 10Mbps |
Data Transmission Topology | Multipoint |
Driving Mode | 3-State |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Function | Line Transceiver |
Interface Standards | V.11|EIA/TIA-422-B |
Isolation | No |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 9 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 4.5 |
Mounting | Surface Mount |
Number of Drivers per Line | 1 |
Number of Receiver Enables | 1 |
Number of Receivers | 2 |
Number of Receivers per Line | 1 |
Number of Transceivers | 2 |
Number of Transmitter Enables | 1 |
Number of Transmitters | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Power Supply Type | Single |
PPAP | No |
Process Technology | BiCMOS |
Receiver Communication Type | RS-422 |
Receiver Signal Type | Differential |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Industrial |
Transmitter Communication Type | RS-422 |
Transmitter Signal Type | Differential |
Typical Single Supply Voltage (V) | 5 |
Вес, г | 0.44 |
Дополнительная информация
Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем