STWD100YNWWY3F, 5.1ms ActIve Low 1 SOT-23-5 MonItors & Reset CIrcuIts

STWD100YNWWY3F, 5.1ms ActIve Low 1 SOT-23-5 MonItors & Reset CIrcuIts
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 7 недель
280 руб.
Добавить в корзину 1 шт. на сумму 280 руб.
Альтернативные предложения1
Номенклатурный номер: 8020508207
Артикул: STWD100YNWWY3F
Бренд: STMicroelectronics

Описание

STWD100 Watchdog Timer Circuits

STMicroelectronics STWD100 Watchdog Timer Circuits are self-contained devices which prevent system failures that are caused by certain types of hardware errors (non-responding peripherals, bus contention, etc.) or software errors (bad code jump, code stuck in loop, etc.). The STWD100 watchdog timer has an input, WDI, and an output, WDO. The input is used to clear the internal watchdog timer periodically within the specified timeout period, t wd. While the system is operating correctly, it periodically toggles the watchdog input, WDI. If the system fails, the watchdog timer is not reset, a system alert is generated and the watchdog output, WDO, is asserted.

Технические параметры

Battery Backup Switching: No Backup
Brand: STMicroelectronics
Chip Enable Signals: Chip Enable
Factory Pack Quantity: Factory Pack Quantity: 3000
Manual Reset: No Manual Reset
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Operating Supply Current: 13 uA
Output Type: Active Low, Open Drain
Package / Case: SOT-23-5
Power Fail Detection: No
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Qualification: AEC-Q100
Reset Delay Time: 210 ms
Series: STWD100
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: Voltage Supervisory
Watchdog Timers: Watchdog
Вес, г 0.21

Техническая документация

Datasheet
pdf, 841 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.