USB3343-CP, QFN-24 USB ICs

USB3343-CP, QFN-24 USB ICs
Изображения служат только для ознакомления,
см. техническую документацию
620 руб.
от 10 шт.430 руб.
от 30 шт.392 руб.
Добавить в корзину 1 шт. на сумму 620 руб.
Номенклатурный номер: 8020509778
Артикул: USB3343-CP

Описание

USB333x & USB334x USB 2.0 Transceivers

Microchip Technology USB333x and USB334x USB 2.0 Transceivers deliver enhanced USB functionality for the portable market with support for the USB-IF Battery Charging 1.2 (BC 1.2) specification. These devices provide an excellent compliment to USB charging ports by enabling portable devices to negotiate up to three times the charging current compared to a standard USB port, resulting in faster battery charging. The USB333x and USB334x Transceivers are offered in small footprint packages and reduce the number of external components through the integration of voltage regulators and other discretes. Additionally, Microchip offers a complementary and confidential USBCheck™ online design review service for customers who select the USB333x or USB334x for their application design-in.

Технические параметры

Brand: Microchip Technology
Data Rate: 480 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 490
Interface Type: UART, USB
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 40 mA
Operating Supply Voltage: 1.8 V, 3.3 V
Package / Case: QFN-24
Packaging: Tray
Product Category: USB Interface IC
Product Type: USB Interface IC
Product: USB Transceivers
Speed: High Speed(HS)
Standard: USB 2
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.6 V
Type: Transceiver
Вес, г 1

Техническая документация

Datasheet
pdf, 1308 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем