TPS7B8225QDGNRQ1, HVSSOP-8-EP-0.65mm LInear Voltage Regulators (LDO)

TPS7B8225QDGNRQ1, HVSSOP-8-EP-0.65mm LInear Voltage Regulators (LDO)
Изображения служат только для ознакомления,
см. техническую документацию
820 руб.
от 10 шт.570 руб.
от 30 шт.497 руб.
Добавить в корзину 1 шт. на сумму 820 руб.
Номенклатурный номер: 8020510397
Артикул: TPS7B8225QDGNRQ1
Бренд: Texas Instruments

Описание

TPS7B82-Q1 Low-Dropout (LDO) Linear Regulator

Texas Instruments TPS7B82-Q1 Low-Dropout (LDO) Linear Regulator is designed to operate with a wide input-voltage range from 3V to 40V (45V load dump protection). Operation down to 3V allows the TPS7B82-Q1 to continue operating during cold-crank and start and stop conditions. With only 2.7µA typical quiescent current at light load, this device is an optimal solution for powering microcontrollers (MCUs) and CAN/LIN transceivers in standby systems. The TPS7B81-Q1 features integrated short-circuit and overcurrent protection. The device operates in ambient temperatures from -40°C to +125°C and with junction temperatures from -40°C to +150°C. This device uses a thermally conductive package to enable sustained operation despite significant dissipation across the device. Because of these features, the device is well suited as a power supply for various automotive applications.

Технические параметры

Brand: Texas Instruments
Development Kit: TPS7B82EVM-024
Dropout Voltage: 200 mV, 400 mV
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Voltage, Max: 40 V
Input Voltage, Min: 3 V
Line Regulation: 10 mV
Load Regulation: 20 mV
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 300 mA
Output Type: Fixed
Output Voltage: 2.5 V
Package/Case: HCSSOP-8
Packaging: Reel, Cut Tape
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 60 dB
Quiescent Current: 2.7 uA
Series: TPS7B82-Q1
Subcategory: PMIC-Power Management ICs
Type: Ultra Low LDO Regulator
Voltage Regulation Accuracy: 2%
Вес, г 0.06

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем