1778085, P=5.08mm Pluggable System TermInal Block
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
18 шт., срок 7 недель
1 530 руб.
от 10 шт. —
1 210 руб.
Добавить в корзину 1 шт.
на сумму 1 530 руб.
Альтернативные предложения1
Описание
12 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180В° Free Hanging (In-Line)
Технические параметры
Color | Green |
Contact Mating Finish | Tin |
Current - IEC | 12A |
Current - UL | 15A |
ECCN | EAR99 |
Features | Mating Flange |
Housing Material | Polyamide (PA), Nylon |
HTSUS | 8536.69.8000 |
Insulation Height | 0.591"" (15.00mm) |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging (In-Line) |
Number of Levels | 1 |
Number of Positions | 12 |
Package | Bulk |
Pitch | 0.200"" (5.08mm) |
Plug Wire Entry | 180В° |
Positions Per Level | 12 |
RoHS Status | RoHS Compliant |
Screw Size | M3 |
Termination Style | Screw - Rising Cage Clamp |
Torque - Screw | 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Type | Plug, Female Sockets |
Voltage - IEC | 630V |
Voltage - UL | 300V |
Wire Gauge or Range - AWG | 12-30 AWG |
Wire Gauge or Range - mmВІ | 0.2-2.5mmВІ |
Wire Strip Length | 7mm |
Brand: | Phoenix Contact |
Connection Method: | Screw |
Contact Material: | Copper |
Contact Plating: | Tin |
Current Rating: | 12 A |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Polyamide(PA) |
Manufacturer: | Phoenix Contact |
Mounting Style: | Cable Mounts |
Number of Positions: | 12 Position |
Part # Aliases: | MSTB_2, 5/12-STF-5, 08 MSTB2512STF508 |
Pitch: | 5.08 mm |
Product Category: | Pluggable Terminal Blocks |
Product Type: | Pluggable Terminal Blocks |
Product: | Plugs |
Series: | MSTB |
Subcategory: | Terminal Blocks |
Termination Style: | Screw |
Tradename: | COMBICON Control |
Voltage Rating: | 320 V |
Wire Gauge Max: | 12 AWG |
Wire Gauge Min: | 24 AWG |
Connection Method | Screw |
Contact Material | Copper |
Contact Plating | Tin |
Current Rating | 12 A |
Factory Pack Quantity | 50 |
Flammability Rating | UL 94 V-0 |
Mounting Style | Cable Mounts |
Product | Plugs |
Series | MSTB |
Tradename | COMBICON Control |
Voltage Rating | 320 V |
Wire Gauge Max | 12 AWG |
Wire Gauge Min | 24 AWG |
Вес, г | 21 |
Техническая документация
Datasheet
pdf, 1184 КБ
Datasheet 1778085
pdf, 146 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.