CDCI6214RGER, VQFN-24-EP(4x4) Clock Generators / Frequency SynthesIzers / PLL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 280 руб.
Добавить в корзину 1 шт.
на сумму 1 280 руб.
Описание
CDCI6214 Ultra-Low Power Clock Generator
Texas Instruments CDCI6214 Ultra-Low Power Clock Generator that selects between two independent reference inputs to a phase-locked loop. The device can generate up to four different frequencies on configurable differential output channels and also a copy of the reference clock on an LVCMOS output channel.
Texas Instruments CDCI6214 Ultra-Low Power Clock Generator that selects between two independent reference inputs to a phase-locked loop. The device can generate up to four different frequencies on configurable differential output channels and also a copy of the reference clock on an LVCMOS output channel.
Технические параметры
Brand: | Texas Instruments |
Duty Cycle - Max: | 55% |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Jitter: | 500 fs |
Manufacturer: | Texas Instruments |
Max Output Freq: | 350 MHz |
Maximum Input Frequency: | 250 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 4 Output |
Operating Supply Current: | 394 dA |
Operating Supply Voltage: | 1.71 V to 3.465 V |
Output Type: | HCSL, LVCMOS, LVDS, LVPECL |
Package / Case: | VQFN-24 |
Product Category: | Clock Generators & Support Products |
Product Type: | Clock Generators |
Product: | Power Clock Generators |
Series: | CDCI6214 |
Subcategory: | Clock & Timer ICs |
Supply Voltage - Max: | 3.465 V |
Supply Voltage - Min: | 1.71 V |
Type: | Clock Generators |
Вес, г | 0.08 |
Дополнительная информация
Калькуляторы группы «Тактовые генераторы, системы ФАПЧ, синтезаторы частот»
Типы корпусов импортных микросхем