EE2-5SNUH-L, 5V DPDT (2 Form C) SMD,7.5x15mm MagnetIc LatchIng Relays

EE2-5SNUH-L, 5V DPDT (2 Form C) SMD,7.5x15mm MagnetIc LatchIng Relays
Изображения служат только для ознакомления,
см. техническую документацию
730 руб.
Добавить в корзину 1 шт. на сумму 730 руб.
Номенклатурный номер: 8020515595
Артикул: EE2-5SNUH-L
Бренд: Kemet Electronics

Описание

Signal Relay 5VDC 2A DPDT(15x7.5x10)mm SMD

Технические параметры

Automotive No
Coil Current (mA) 20
Contact Arrangement DPDT
Contact Form 2 Form C
Contact Material Silver/Gold
DC Coil Voltage (V) 5
ECCN (US) EAR99
Electrical Life (Operations) 1000000
EU RoHS Compliant
Insulation Resistance (MOhm) 1000
Maximum Contact Resistance (mOhm) 75
Maximum Operating Temperature (°C) 85
Maximum Pick-Up Voltage 3.75VDC
Maximum Switching Current (A) 2
Maximum Switching Power 60W|125VA
Mechanical Life (Operations) 10000000
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Terminals 8
Operate Time (ms) 2
Part Status Active
PPAP No
Relay Construction Latching Single Coil
Release Time (ms) 1
Seal Sealed
Termination Style Gull Wing
Вес, г 3.03

Техническая документация

Datasheet
pdf, 2465 КБ