ADA4077-2ARMZ-R7, 400pA 2 5.5MHz 3.6MHz MSOP-8 OperatIonal AmplIfIer
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
510 руб.
от 10 шт. —
340 руб.
от 30 шт. —
290 руб.
Добавить в корзину 1 шт.
на сумму 510 руб.
Описание
Op Amp Dual Precision Amplifier ±15V 8-Pin MSOP T/R
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Precision Amplifier |
Maximum Dual Supply Voltage (V) | ±15 |
Maximum Input Bias Current (uA) | 0.001@±5V |
Maximum Input Offset Current (uA) | 0.0005@±5V |
Maximum Input Offset Voltage (mV) | 0.09@±5V |
Maximum Operating Temperature (°C) | 125 |
Maximum Supply Current (mA) | 0.9@±15V |
Minimum CMRR (dB) | 122 |
Minimum CMRR Range (dB) | >=115 |
Minimum Dual Supply Voltage (V) | ±2.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 123 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Dual |
PPAP | No |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | MSOP |
Supplier Temperature Grade | Extended Industrial |
Type | Precision Amplifier |
Typical Dual Supply Voltage (V) | ±3|±5|±9|±12 |
Typical Gain Bandwidth Product (MHz) | 3.9 |
Typical Input Noise Voltage Density (nV/rtHz) | 13@±5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.2@±5V |
Typical Output Current (mA) | 10@±5V |
Typical Settling Time (ns) | 3000 |
Typical Slew Rate (V/us) | 1.2@±5V |
Typical Voltage Gain (dB) | 130 |
3 dB Bandwidth: | 3.9 MHz |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 150 dB |
Dual Supply Voltage: | 5 V to 15 V |
en - Input Voltage Noise Density: | 8 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
GBP - Gain Bandwidth Product: | 3.9 MHz |
Ib - Input Bias Current: | 1.5 nA |
Input Voltage Range - Max: | 13 V |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | 15 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | 5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 400 uA |
Operating Supply Voltage: | -13.8 V to 13 V |
Output Current per Channel: | 10 mA |
Package / Case: | MSOP-8 |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 128 dB |
Series: | ADA4077-2 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 1 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 13 V, 15 V |
Supply Voltage - Min: | -13.8 V, 5 V |
Type: | General Purpose Amplifier |
Voltage Gain dB: | 130 dB |
Vos - Input Offset Voltage: | 50 uV |
Вес, г | 0.11 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем