TPS7A8801RTJR, 40dB@(500kHz) 1A Adjustable 0.8V~5V PosItIve 6.5V QFN-20-EP(4x4) LInear Voltage Regulators (LDO)

Фото 1/2 TPS7A8801RTJR, 40dB@(500kHz) 1A Adjustable 0.8V~5V PosItIve 6.5V QFN-20-EP(4x4) LInear Voltage Regulators (LDO)
Изображения служат только для ознакомления,
см. техническую документацию
530 руб.
от 10 шт.400 руб.
от 30 шт.364 руб.
от 100 шт.289.11 руб.
Добавить в корзину 1 шт. на сумму 530 руб.
Номенклатурный номер: 8020516968
Артикул: TPS7A8801RTJR
Бренд: Texas Instruments

Описание

TPS7A88 Low-Noise Low-Dropout Voltage Regulator
Texas Instruments TPS7A88 Dual Low-Noise Low-Dropout Voltage Regulator capable of sourcing 1A per channel with only 200mV of maximum dropout. The TPS7A88 provides the flexibility of two independent LDOs and an approximately 50% smaller solution size than two single-channel LDOs. Each output is adjustable with external resistors from 0.8V to 5.0V. The TPS7A88 wide input-voltage range supports operation as low as 1.4V and up to 6.5V. This device has a 1% output voltage accuracy (over the line, load, and temperature) and soft-start capabilities to reduce in-rush current. This makes the TPS7A88 ideal for powering sensitive analog low-voltage devices. The TPS7A88 is designed to power up noise-sensitive components such as those found in high-speed communication, video, medical, or test, and measurement applications.

Технические параметры

Brand: Texas Instruments
Dropout Voltage: 130 mV
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 6.5 V
Input Voltage, Min: 1.4 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Operating Temperature Range: -4
Output Current: 1 A
Output Type: Adjustable
Output Voltage Range: 800 mV to 5 V
Package / Case: QFN-20
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
Series: TPS7A88
Subcategory: PMIC-Power Management ICs
Type: LDO Voltage Regulators
Accuracy 1%
Line Regulation 0.003%/V
Load Regulation 0.03%/A
Maximum Output Current 4A
Number of Outputs 4
Output Voltage 5 V
Package Type QFN
Pin Count 20 Pin
Regulator Type Linear Voltage
Вес, г 0.08

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем