2394060-3, Power to the Board 1POS,PIN DIA 10,HDR ASS,180D,UNSEAL,K/C

2394060-3, Power to the Board 1POS,PIN DIA 10,HDR ASS,180D,UNSEAL,K/C
Изображения служат только для ознакомления,
см. техническую документацию
14 220 руб.
от 10 шт.11 830 руб.
от 25 шт.10 590 руб.
Добавить в корзину 1 шт. на сумму 14 220 руб.
Номенклатурный номер: 8020549515
Артикул: 2394060-3
Бренд: TE Connectivity

Описание

Connectors\Power Connectors\Power to the Board
PowerTube Connectors
TE Connectivity's (TE) PowerTube Connectors are designed for high-power applications in hybrid and electric industrial and commercial vehicles. These connectors are built for handling large electrical loads, up to 500A continuous current, depending on wire size and temperature, and 1000V. The PowerTube connectors can also handle multiple wire sizes, between 35mm 2 to 150mm 2. Manufactured with scalability and modularity in mind, the PowerTube header is available in 180° or 90° orientations and up to 3 positions per connector. A refined circular design simplifies cable routing and connector assembly. TE's PowerTube Connectors provide reliable, safe connectivity thanks to IP6K9K dust and water ingress protection, Connector Position Assurance (CPA), a robust design to withstand engine-level vibration, and High Voltage Interlock Loop (HVIL) safety features in each pin.

Технические параметры

Brand: TE Connectivity/DEUTSCH
Contact Gender: Pin(Male)
Contact Plating: Silver
Factory Pack Quantity: Factory Pack Quantity: 48
Housing Color: Blue
Housing Material: Polyamide(PA)
Manufacturer: TE Connectivity
Maximum Operating Temperature: +140 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: PCB Mount
Number of Positions: 1 Position
Number of Rows: 1 Row
Packaging: Bulk
Product Category: Power to the Board
Product Type: Power to the Board
Product: Headers
Subcategory: Power Connectors
Termination Style: Solder Pin
Voltage Rating: 1 kVAC, 1 kVDC

Техническая документация

Datasheet
pdf, 1281 КБ