127AVG050MFBJ, Aluminum Organic Polymer Capacitors 120uF 50V 20% tol POLYMER

127AVG050MFBJ, Aluminum Organic Polymer Capacitors 120uF 50V 20% tol POLYMER
Изображения служат только для ознакомления,
см. техническую документацию
493 шт., срок 7-9 недель
730 руб.
от 10 шт.570 руб.
от 50 шт.516 руб.
от 100 шт.461.80 руб.
Добавить в корзину 1 шт. на сумму 730 руб.
Альтернативные предложения1
Номенклатурный номер: 8020549566
Артикул: 127AVG050MFBJ
Бренд: Cornell Dubilier

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Organic Polymer Capacitors
Aluminum Polymer Capacitors

CDE / Illinois Capacitor Aluminum Polymer Capacitors provide the ultra-low ESR benefits of polymer with greater maximum operating temperature and voltage ratings. One aluminum polymer capacitor can replace up to three aluminum electrolytics due to its low ESR. When compared to other polymer capacitors, these aluminum polymer capacitors are rated at higher temperature (up to +125°C), up to 160WVDC and have greater CV (Capacity x Voltage) values. These capacitors are extremely stable with temperature and provide high-frequency performance. Radial lead and SMD styles are available.

Технические параметры

Номинальная емкость,мкФ 120
Единица измерения мкф
Brand: Cornell Dubilier-CDE
Capacitance: 120 uF
ESR: 32 mOhms
Factory Pack Quantity: Factory Pack Quantity: 500
Life: 2000 Hour
Manufacturer: Cornell Dubilier
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package Type: Can
Packaging: Bulk
Product Category: Aluminum Organic Polymer Capacitors
Product Type: Electrolytic Capacitors
Product: Aluminum Polymer Capacitors
Series: AVG
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Voltage Rating DC: 50 VDC
DCL 1200@2MIN(uA)
Lead Diameter (nom) 0.6(mm)
Lifetime 1500(hr)
Mounting Style Through Hole
Operating Temp Range -55C to 125C
Operating Temperature Max Deg. C 125C
Operating Temperature Min Deg. C -55C
Product Depth (mm) Not Required(mm)
Ripple Current 2250(mA)
Termination Style Radial

Техническая документация

Datasheet
pdf, 335 КБ
Документация
pdf, 123 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические полимерные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.