SENSEVAL-SHT4xV1, Temperature Sensor Development Tools

SENSEVAL-SHT4xV1, Temperature Sensor Development Tools
Изображения служат только для ознакомления,
см. техническую документацию
71 шт., срок 7-9 недель
5 290 руб.
Добавить в корзину 1 шт. на сумму 5 290 руб.
Номенклатурный номер: 8020549861
Артикул: SENSEVAL-SHT4xV1
Бренд: Sensirion

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Multiple Function Sensor Development Tools
SENSEVAL-SHT4xV1 Evaluation Board
Sensirion SENSEVAL-SHT4xV1 Evaluation Board is designed to evaluate the performance and functionality of the SHT4x humidity and temperature sensor. This 4 th generation sensor features high accuracy, ultra-low power consumption, and provides constant temperature accuracy over a large measurement range. The SENSEVAL-SHT4xV1 evaluation board is compatible with the STMicroelectronics DIL 24 socket and is supported by the STEVAL-MKI109V3 motherboard. This SHT4x evaluation board is also compatible with the X-NUCLEO-IKS01A3 and X-NUCLEO-IKS02A1 expansion boards from STMicroelectronics.

Технические параметры

Brand: Sensirion
Interface Type: I2C
Manufacturer: Sensirion
Operating Supply Voltage: 1.08 V to 3.6 V
Packaging: Bulk
Part # Aliases: 3.000.894
Product Category: Multiple Function Sensor Development Tools
Product Type: Multiple Function Sensor Development Tools
Product: Evaluation Boards
Series: SHT4x
Subcategory: Development Tools
Tool Is For Evaluation Of: SHT40
Type: Temperature and Humidity Sensor

Техническая документация

Datasheet
pdf, 472 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.