8000-88411-3620500, Sensor Cables / Actuator Cables EXACT12, 8XM12, 4 POLE MOULDED CABLE, 5.0m PUR/PVC 8x0,34+3X0.75, NPN-LED's

8000-88411-3620500, Sensor Cables / Actuator Cables EXACT12, 8XM12, 4 POLE MOULDED CABLE, 5.0m PUR/PVC 8x0,34+3X0.75, NPN-LED's
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
42 960 руб.
Добавить в корзину 1 шт. на сумму 42 960 руб.
Номенклатурный номер: 8020550155
Артикул: 8000-88411-3620500

Описание

Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables
EXACT8 & EXACT12 Distribution Boxes
Murrelektronik EXACT8 and EXACT12 Distribution Boxes are reliable, economical, and space-saving installation solutions that are available with various cables. EXACT8 distribution boxes are only 30mm wide and can be installed in many ways, including side mounting. The EXACT8 boxes have PVC, PUR/PVC, PUR, and robot cables for fixed and flexible installations and feature quick and easy replacement of homerun cables. EXACT12 boxes are designed for consistently connected solutions from the control in the field and can easily be separated for assembly and transport. The fully potted EXACT12 boxes from Murrelektronik are sealed and resistant to various media and are available with molded homerun cables, pluggable homerun cables, or connections for direct installation into the cabinet.

Технические параметры

Brand: Murrelektronik
Cable Length: 5 m
Connector End A Pin Count: 4 Position
Connector End A: M12 Socket x 8
Connector End B: No Connector
Current Rating: 4 A
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Female
IP Rating: IP65, IP67
Jacket Color: Gray
Jacket Material: Polyurethane(PUR)/Polyvinyl Chloride(PVC)
Manufacturer: Murrelektronik
Packaging: Bulk
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Series: 8
Subcategory: Cable Assemblies
Voltage Rating: 24 VDC
Wire Gauge - AWG: 11 AWG
Вес, г 0.01

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.