CRCW040210K0FKED, Резистор
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 руб.
Добавить в корзину 1 шт.
на сумму 8 руб.
Посмотреть аналоги20
Описание
From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze.
Технические параметры
Automotive Standard | AEC-Q200 |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Package/Case | 0402(1005M) |
Resistance | 10kΩ |
Series | CRCW |
Technology | Thick Film |
Tolerance | ±1% |
Temperature Coefficient | ±100ppm/°C |
Application: | Automotive Grade |
Brand: | Vishay/Dale |
Case Code - in: | 0402 |
Case Code - mm: | 1005 |
Factory Pack Quantity: Factory Pack Quantity: | 10000 |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Product Category: | Thick Film Resistors-SMD |
Product Type: | Thick Film Resistors |
Product: | Thick Film Resistors SMD |
Qualification: | AEC-Q200 |
Series: | D/CRCW e3 |
Subcategory: | Resistors |
Technology: | Thick Film |
Temperature Coefficient: | 100 PPM/C |
Termination Style: | SMD/SMT |
Anti-Sulfurated | NO |
Anti-Surge | NO |
Case Style | Conformal Coated |
Construction | Rectangular |
Current Sensing | NO |
Failure Rate | Not Required |
Lead Spacing (nom) | Not Required(mm) |
Military Standard | Not Required |
Number of Terminals | 2 |
Operating Temp Range | -55C to 155C |
Package / Case | 0402 |
Package Type | SMD |
Packaging | Tape and Reel |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 0.35(mm) |
Temperature Range @ Derated Power | 70 TO 155 |
Termination Style | PAD |
Type | Thick Film |
Вес, г | 0.02 |
Техническая документация
Datasheet
pdf, 103 КБ
Datasheet
pdf, 129 КБ
Datasheet
pdf, 158 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»