EZ08-A100-US, Servers Connect EZ 8 Serial Server, 8 RS-232 Serial Ports, US Power Cord

EZ08-A100-US, Servers Connect EZ 8 Serial Server, 8 RS-232 Serial Ports, US Power Cord
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
390 900 руб.
Добавить в корзину 1 шт. на сумму 390 900 руб.
Номенклатурный номер: 8020556683
Артикул: EZ08-A100-US
Бренд: Digi International

Описание

Embedded Solutions\Ethernet & Communication Modules\Servers
Connect® EZ

DIGI Connect® EZ is used to modernize an operational infrastructure with expanded network connectivity and functionality. The Connect EZ meets the demands of a wide range of critical serial applications. This includes connecting to automation, robotics control, centralized device management, data acquisition and point-of-sale equipment.

Технические параметры

Brand: DIGI
Data Rate: 10 Mb/s, 100 Mb/s, 1 Gb/s, 10 Gb/s
Factory Pack Quantity: Factory Pack Quantity: 1
Flash: 4 GB
Interface Type: Ethernet, RS-232, SFP+, USB 3.1
Manufacturer: DIGI
Maximum Operating Temperature: +50 C
Memory Type: Flash, RAM
Minimum Operating Temperature: 0 C
Number of Ports: 2 Ethernet, 8 RS-232, 2 USB
Product Category: Servers
Product Type: Servers
Product: Serial Device Servers
RAM: 256 MB
Security: WPA/WPA-2, WPA-3/WPA-2
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 30 V
Supply Voltage - Min: 9 V

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.