TPC-110W-N31YA, Panel PCs 10.1" Touch Panel Computer with ARM Cortex-A53 Processor

TPC-110W-N31YA, Panel PCs 10.1" Touch Panel Computer with ARM Cortex-A53 Processor
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
163 500 руб.
Добавить в корзину 1 шт. на сумму 163 500 руб.
Номенклатурный номер: 8020556828
Артикул: TPC-110W-N31YA
Бренд: Advantech

Описание

Embedded Solutions\Computing\Panel PCs
TPC-100W Touch Panel Computers

Advantech TPC-100W Touch Panel Computers (PCs) are compact computers equipped with NXP ® ARM ® Cortex™-A53 i.MX 8M Mini quad-core processor. These TPC-100W series PCs are available in three TFT LCD sizes 7", 10.1", and 15.6". The TPC-100W series touch PCs feature multi-touch glass sensors, 2GB of DDR4 RAM, 16GB of eMMC storage, and 1MB FRAM backup memory for unexpected power interruptions. These PCs operate on a temperature range of -20°C to 60°C /-4°F to 140°F, support a panel/VESA mounting, and feature an IP66-rated front panel that protects against water and dust ingress. The TPC-100W PCs include a 2 x serial port with a 120Ω termination resistor that supports the CAN 2.0B protocol. These PCs offer a programmable bit rate of up to 1Mb/sec and support Linux Yocto and Android OS.

Технические параметры

Brand: Advantech
Cache Memory: 1 MB
Diagonal: 10.1 in
Display Resolution - Pixels: 1280x800
Display Type: TFT LCD
Frequency: 1.6 GHz
Installed RAM: 2 GB
Interface Type: CAN, RJ-45, RS-232/422/485, USB
Manufacturer: Advantech
Maximum Operating Temperature: +60 C
Memory Size: 2 GB
Memory Type: DDR4
Minimum Operating Temperature: -20 C
On-Board Storage Size: 16 GB
On-Board Storage Type: eMMC
Operating Supply Voltage: 24 VDC
Power Consumption: 21 W
Processor Brand: NXP
Processor Series: ARM Cortex A53
Processor Type: i.MX 8M Mini Quad
Product Category: Panel PCs
Product Type: Panel PCs
Series: TPC-100W
Subcategory: Computing
Touchscreen Type: Capacitive
Type: Touch Panel Computer

Техническая документация

Datasheet
pdf, 572 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.