TLV3201AIDCKT, Компаратор, low-power, SMT, SC70-5, Компараторы 1, 250шт, 2,7#5,5В

Фото 1/2 TLV3201AIDCKT, Компаратор, low-power, SMT, SC70-5, Компараторы 1, 250шт, 2,7#5,5В
Изображения служат только для ознакомления,
см. техническую документацию
400 руб.
от 10 шт.270 руб.
от 30 шт.230 руб.
от 250 шт.189.86 руб.
Добавить в корзину 1 шт. на сумму 400 руб.
Номенклатурный номер: 8020557651
Артикул: TLV3201AIDCKT
Бренд: Texas Instruments

Описание

Texas Instruments’ range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.

Технические параметры

Comparator Type Low Power
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Channels per Chip 1
Output Type Push-Pull
Package Type SC-70
Pin Count 5
Power Supply Type Single
Typical CMRR 70dB
Typical PSRR 85dB
Typical Single Supply Voltage 2.7 → 5.5 V
Width 1.4mm
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 60 dB
Comparator Type: General Purpose
Factory Pack Quantity: Factory Pack Quantity: 250
Features: Hysteresis, Small Size
Ib - Input Bias Current: 50 pA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 50 pA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 50 uA
Operating Supply Voltage: 2.7 V to 5.5 V
Output Current per Channel: 60 mA
Output Type: Push-Pull
Package / Case: SC-70-5
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
PSRR - Power Supply Rejection Ratio: 65 dB
Response Time: 47 ns
Series: TLV3201
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Vos - Input Offset Voltage: 5 mV
Вес, г 0.154

Техническая документация

Datasheet
pdf, 1680 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем