KINO-DH420-R10, Single Board Computers Mini-ITX SBC supports LGA1200 Intel 10th Generation Core i9/i7/i5/i3, Celeron and Pentium processor,

KINO-DH420-R10, Single Board Computers Mini-ITX SBC supports LGA1200 Intel 10th Generation Core i9/i7/i5/i3, Celeron and Pentium processor,
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
65 330 руб.
Добавить в корзину 1 шт. на сумму 65 330 руб.
Номенклатурный номер: 8020564753
Артикул: KINO-DH420-R10
Бренд: IEI

Описание

Embedded Solutions\Computing\Single Board Computers
KINO-DH420 Mini-ITX SIngle Board Computer

IEI Technology KINO-DH420 Mini-ITX Single Board Computer (SBC) supports the triple Intel 2.5Gb Ethernet controller and HDMI, DP display output. The KINO-DH420 SBC supports LGA1200 Intel® 10th Gen. Core™ 9/i7/i5/i3, Celeron®, and Pentium® processors. The 10th Gen. Intel Core platform supports up to 10 cores and improves performance over Coffee Lake-Refresh. These processors provide the performance required to consolidate industrial multiple workloads due to increased I/O capacity and DDR4-2933 memory support. IEI Technology KINO-DH420 Mini-ITX SBC features three rear 2.5Gb LAN ports and is small enough to fit into space-confined situations.

Технические параметры

Brand: IEI
Chipsets: Intel H420E
Core: Celeron, Core i3/i5/i7/i9, Pentium
Form Factor: Mini-ITX
Frequency: 2.93 GHz
Manufacturer: IEI
Maximum Operating Temperature: +60 C
Maximum RAM Capacity: 64 GB
Operating Supply Voltage: 12 V
Processor Brand: Intel
Processor Type: Celeron, Core i3/i5/i7/i9, Pentium
Product Category: Single Board Computers
Product Type: Single Board Computers
Subcategory: Computing

Техническая документация

Datasheet
pdf, 1869 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.