AS5270A-HMFM

AS5270A-HMFM
Изображения служат только для ознакомления,
см. техническую документацию
41 шт., срок 7-9 недель
2 550 руб.
от 10 шт.2 170 руб.
от 25 шт.1 930 руб.
Добавить в корзину 1 шт. на сумму 2 550 руб.
Альтернативные предложения1
Номенклатурный номер: 8020565294
Бренд: AMS OSRAM GROUP

Описание

AS5270 Magnetic Angular Position Sensors

ams OSRAM AS5270 Magnetic Angular Position Sensors are 14-bit high-resolution on-axis sensors. The dual-die, high-resolution sensors are available with an analog output interface (AS5270A) or a digital output interface (AS5270B). The digital sensor can be programmed as pulse-width modulation (PWM) or a single edge nibble transmission (SENT) compliant output interface. The AS5270 operates at a supply voltage of 5V and the supply and output pins are protected against overvoltage up to +20V. The supply pins are protected against reverse polarity up to -20V. ams OSRAM AS5270 Magnetic Angular Position Sensors are AEC-Q100 Grade 0 qualified and ISO26262 safety-compliant.

Технические параметры

Brand: ams OSRAM
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: ams OSRAM
Maximum Operating Temperature: +150 C
Maximum Output Current: 40 mA
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Point Min/Max: 30 mT to 70 mT
Operating Supply Current: 12 mA
Operating Supply Voltage: 3.45 V, 5 V
Package / Case: MLF-16
Packaging: Reel, Cut Tape
Part # Aliases: 191860056 Q65114A0829
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Qualification: AEC-Q100
Series: AS5x7x
Subcategory: Sensors
Type: Magnetic

Техническая документация

Datasheet
pdf, 868 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.