IM73D122V01XTMA1, MEMS Microphones MIC SDM DIGITAL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
690 руб.
от 10 шт. —
540 руб.
от 25 шт. —
488 руб.
от 50 шт. —
442.89 руб.
Добавить в корзину 1 шт.
на сумму 690 руб.
Описание
Sensors\Audio Sensors\MEMS Microphones
XENSIV™ MEMS MicrophonesInfineon Technologies XENSIV™ MEMS Microphones can capture audio signals with unprecedented detail and clarity. Innovative audio features are introduced to the consumer electronics market as technology evolves. From Active Noise Cancellation (ANC) to transparent hearing, AI-assisted voice control, and audio-zoom, these advancements are made possible through cutting-edge audio processing algorithms, microelectronics, and microelectromechanical systems (MEMS) sensors.
Технические параметры
Brand: | Infineon Technologies |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Manufacturer: | Infineon |
Packaging: | Reel, Cut Tape |
Part # Aliases: | IM73D122V01 SP005675385 |
Product Category: | MEMS Microphones |
Product Type: | MEMS Microphones |
Series: | IM73D122 |
Subcategory: | Microphones |
Directivity | Omni-Directional |
Mounting Type | Surface Mount |
Output Type | Digital |
Package Type | PG-LLGA-5-3 |
Pin Count | 5 |
Sensitivity | -25dBFS |
Signal to Noise Ratio | 94dB |
Standard Operating Voltage | 1.8V |