AS5X47P-TS_EK_MB, Magnetic Sensor Development Tools Motorboard
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 шт., срок 7-9 недель
12 080 руб.
Добавить в корзину 1 шт.
на сумму 12 080 руб.
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Magnetic Sensor Development Tools
AS5047D Magnetic Position Adapter Boardams OSRAM AS5047D Magnetic Position Adapter Board enables quick and easy evaluation of the principle function of the AS5047D magnetic position sensor within the user's own system design. Developed using a small factor board, AS5047D includes the position sensor with its required external components. All relevant signals are available on a 2.54mm header footprint and can be easily wired to the user's application.
Технические параметры
Brand: | ams OSRAM |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | ams OSRAM |
Part # Aliases: | 990600840 Q65114A1442 |
Product Category: | Magnetic Sensor Development Tools |
Product Type: | Magnetic Sensor Development Tools |
Series: | AS5X47 |
Subcategory: | Development Tools |
Featured Device | AS5X47P |
For Use With | AS5X47P |
Kit Name | AS5X47P-TS_EK_MB |
Sensor Technology | Position Sensor |
Вес, г | 102.7 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.