34450A, Digital Multimeters Digital Multimeter, 5.5 digit, OLED Display
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
267 700 руб.
Добавить в корзину 1 шт.
на сумму 267 700 руб.
Описание
Test & Measurement\Multimeters & Voltmeters\Digital Multimeters
The Keysight 34450A is one of the fastest benchtop digital multimeters in its class, capable of measuring up to 190 readings per second with 0.
Технические параметры
Brand: | Keysight |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Keysight |
Part # Aliases: | 34450A/903 |
Product Category: | Digital Multimeters |
Product Type: | Multimeters |
Subcategory: | Test Equipment |
Absolute Maximum AC Current Measurement | 10A ac |
Absolute Maximum AC Voltage Measurement | 750V ac |
Absolute Maximum Capacitance Measurement | 10mF |
Absolute Maximum DC Current Measurement | 10A dc |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum Resistance Measurement | 100MΩ |
Absolute Maximum Temperature Measurement | +150°C |
Best AC Current Accuracy | ±0.5%+0.1 |
Best AC Voltage Accuracy | ±0.2%+0.1 |
Best Capacitance Measurement Accuracy | 1+0.5 |
Best DC Current Accuracy | ±0.05%+0.007 |
Best DC Voltage Accuracy | ±0.015% |
Best Resistance Measurement Accuracy | ±0.05%+0.008 |
Best Temperature Measurement Accuracy | ±0.2 °C |
Calibrated | UKAS |
Display Type | Digital |
Maximum Frequency | 100kHz |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | 0°C |
Model Number p | 34450A |
Multimeter Type | Bench |
Safety Category Level | CAT I, CAT II |
Safety Category Voltage | 600 V, 1000V |
True RMS | Yes |
Weight | 3.8kg |
Width | 303.2mm |
Вес, кг | 5.61 |
Техническая документация
Datasheet
pdf, 12392 КБ
Datasheet
pdf, 3786 КБ
Datasheet
pdf, 1152 КБ
Datasheet
pdf, 1726 КБ
5 распространенных ошибок
pdf, 444 КБ
6 советов по эффективной работе
pdf, 1873 КБ
7 вещей которые нужно знать
pdf, 719 КБ
KEYSIGHT 1000A/B
pdf, 3709 КБ
KEYSIGHT 2000 X-Series
pdf, 2786 КБ
KEYSIGHT 3000 X-Series
pdf, 7629 КБ