Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

S9KEAZN8AMTGR, ARM Microcontrollers - MCU Kinetis E 32-bit MCU, ARM Cortex-M0+ core, 8KB Flash, Automotive Qualified, 48MHz, 16TSSOP

S9KEAZN8AMTGR, ARM Microcontrollers - MCU Kinetis E 32-bit MCU, ARM Cortex-M0+ core, 8KB Flash, Automotive Qualified, 48MHz, 16TSSOP
Изображения служат только для ознакомления,
см. техническую документацию
800 руб.
от 10 шт.590 руб.
от 100 шт.448 руб.
от 500 шт.369.05 руб.
Добавить в корзину 1 шт. на сумму 800 руб.
Номенклатурный номер: 8020604071
Артикул: S9KEAZN8AMTGR
Бренд: NXP Semiconductor

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
Kinetis 32-Bit Arm® Cortex®-M Microcontrollers

NXP Semiconductors Kinetis 32-Bit Arm® Cortex®-M Microcontrollers consists of multiple hardware- and software-compatible ARM Cortex-M0+ and ARM Cortex-M4 MCU families with exceptional low-power performance, memory scalability, and feature integration. Families range from the entry-level ARM Cortex-M0+ Kinetis L Series to the high-performance, feature-rich ARM Cortex-M4 Kinetis K and include a wide selection of analog, communication, HMI, connectivity and security features. All Kinetis MCUs are supported by a comprehensive NXP and third-party hardware and software enablement system which reduces development costs and time to market.

Технические параметры

ADC Resolution: 12 bit
Analog Supply Voltage: 2.7 V to 5.5 V
Brand: NXP Semiconductors
Core: ARM Cortex M0+
DAC Resolution: 6 bit
Data Bus Width: 32 bit
Data RAM Size: 1 kB
Data RAM Type: RAM
Factory Pack Quantity: Factory Pack Quantity: 2500
Interface Type: I2C, SPI, UART
Manufacturer: NXP
Maximum Clock Frequency: 48 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 12 Channel
Number of I/Os: 14 I/O
Package / Case: TSSOP-16
Part # Aliases: 935315402518
Processor Series: KEA8
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCU
Program Memory Size: 8 kB
Program Memory Type: Flash
Qualification: AEC-Q100
Series: KEA8
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Tradename: Kinetis
Watchdog Timers: Watchdog Timer
Вес, г 0.06

Техническая документация

Datasheet S9KEAZN8ACTG
pdf, 800 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем