R4Y5N21505000K, Film Capacitors 0.015 uF 125C 10% 2 Pin LS=22.5 mm AEC-Q200

R4Y5N21505000K, Film Capacitors 0.015 uF 125C 10% 2 Pin LS=22.5 mm AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
810 руб.
Добавить в корзину 1 шт. на сумму 810 руб.
Номенклатурный номер: 8020604111
Артикул: R4Y5N21505000K
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Film Capacitors
Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.

Технические параметры

Номинальная емкость 0.015
Единица измерения мкф
Brand: KEMET
Capacitance - nF: 15 nF
Capacitance - pF: 15000 pF
Capacitance: 0.015 uF
Dielectric: Polypropylene(PP)
Factory Pack Quantity: Factory Pack Quantity: 300
Lead Spacing: 22.5 mm
Life: 2000 Hours
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Bulk
Product Category: Film Capacitors
Product Type: Film Capacitors
Product: Suppression Film Capacitors
Qualification: AEC-Q200
Series: R4Y
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 10%
Voltage Rating AC: 500 VAC

Техническая документация

Datasheet
pdf, 440 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы пленочные»