09149042101, Heavy Duty Power Connectors HAN DOMINO 4P EE CUBE FE POS.2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
213 шт., срок 7-9 недель
2 060 руб.
от 10 шт. —
1 770 руб.
от 26 шт. —
1 630 руб.
от 100 шт. —
1 445.05 руб.
Добавить в корзину 1 шт.
на сумму 2 060 руб.
Альтернативные предложения1
Описание
Connectors\Power Connectors\Heavy Duty Power Connectors
Han-Modular® Domino ModulesHARTING Han-Modular ® Domino Modules save up to 50% of installation space by integrating transmission types into one module. These domino modules can combine power, signal, data, compressed air, and male/female contacts into one module. The Han-modular modules increase modularity by the use of smaller components that can be arranged next to each other in hinged frames. Individual modules can be reused to improve sustainability. These modules feature a mating face that is divided in two resulting in an almost square surface in which even larger contacts can be accommodated. The cubes support the configuration of customized connectors that are precisely tailored to the requirements of a design. The Han-modular domino modules can combine power, signal, data, compressed air, and male/female contacts into one module. These domino modules are RoHS compliant and offer up to 16 pins per domino and up to Cat.6A per domino. Typical applications include packaging equipment, conveyor systems, injection molding, metal forming, and control cabinets.
Технические параметры
Способ монтажа | Cable |
Максимальный ток, не более,А | 16 |
Рабочее напряжение,В | 400 |
Материал корпуса | Polycarbonate(PC) |
Brand: | HARTING |
Factory Pack Quantity: Factory Pack Quantity: | 2 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Gray |
Housing Gender: | Female |
Manufacturer: | HARTING |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Number of Positions: | 4 Position |
Product Category: | Heavy Duty Power Connectors |
Product Type: | Heavy Duty Power Connectors |
Product: | Modules |
Subcategory: | Power Connectors |
Termination Style: | Crimp |
Current Rating | 16A |
Gender | Female |
Manufacturer Size Code | 9149 |
Mounting Type | Cable Mount |
Number of Contacts | 4 |
Series | Han-Modular, Han-Domino |
Termination Method | Crimp |
Type | Crimp Connector Cube |
Voltage Rating | 400 V |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.